-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-8-2176617-0
|
Mouser Electronics | Wirewound Resistors - SMD SMQW3W 200R 5% RoHS: Compliant | 0 |
|
$0.4530 / $1.2700 | Order Now |
DISTI #
74692404
|
RS | Power Resistor for PCBs, SMQW3W 200R tolerance | TE Connectivity 8-2176617-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.4520 | Buy Now |
DISTI #
AMP8-2176617-0
|
Heilind Electronics | SMQW3W 200R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4324 / $0.5638 | Buy Now |
DISTI #
AMP8-2176617-0
|
Interstate Connecting Components | SMQW3W 200R 5% | 0 |
|
Buy Now | |
DISTI #
000000000007190717
|
Sager | Wirewound Resistors - SMD SMQW3W 200R 5% Min Qty: 1000 | 0 |
|
$0.5013 / $0.5307 | Buy Now |
DISTI #
8-2176617-0
|
Avnet Abacus | 8-2176617-0, SMQW3W 200R 5% (Alt: 8-2176617-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4324 / $0.5638 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy