-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-2176414-2
|
Avnet Americas | Resistor, 47 kOhm, ? 5%, 7 W, Axial Leaded, Metal Oxide, Power Flame Proof - Bulk (Alt: 8-2176414-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5263 / $0.5678 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.5830 | Buy Now |
DISTI #
AMP8-2176414-2
|
Heilind Electronics | 7W STD M/OX 5% 47K | Americas - 0 in Stock |
|
$0.6849 / $0.7057 | Buy Now |
|
Onlinecomponents.com | 7W STD M/OX 5% 47K RoHS: Compliant | 0 |
|
$0.6390 / $0.9310 | Buy Now |
DISTI #
69742138
|
Verical | Res Metal Oxide 47K Ohm 5% 7W ±350ppm/°C Epoxy Resin AXL Box RoHS: Compliant Min Qty: 208 Package Multiple: 208 Date Code: 2329 | Americas - 208 |
|
$0.6250 / $0.6636 | Buy Now |
DISTI #
ROX7J47K
|
TME | Resistor: metal oxide, 47kΩ, 7W, ±5%, Ø8.5x32mm, -55÷155°C Min Qty: 1600 | 0 |
|
$0.7300 | RFQ |
DISTI #
AMP8-2176414-2
|
Interstate Connecting Components | 7W STD M/OX 5% 47K | 0 |
|
$0.6849 / $0.7057 | Buy Now |
DISTI #
000000000006014343
|
Sager | Metal Oxide Resistors 7W STD M/OX 5% 47K Min Qty: 1600 | 0 |
|
$0.6468 / $0.6653 | Buy Now |
DISTI #
8-2176414-2
|
Avnet Abacus | Resistor, 47 kOhm, � 5%, 7 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 8-2176414-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7W STD M/OX 5% 47K RoHS: Compliant | 0 |
|
$0.6390 / $0.9310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-2176414-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176414-2
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BOX | |
Physical Dimension | 32mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |