-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 47K OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0900
|
Newark | Fixed Resistor, Thick Film, 3W, 47000Ohm, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 2512 |Amp Te Connectivity 8-2176231-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.4170 / $0.5040 | Buy Now |
DISTI #
2266-8-2176231-9TR-ND
|
DigiKey | Fixed Resistor, Thick Film, 3W, Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.3700 / $0.3800 | Buy Now |
DISTI #
84Y5179
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 84Y5179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 168 Partner Stock |
|
$0.3970 | Buy Now |
DISTI #
8-2176231-9
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ? 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176231-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.2930 / $0.3042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3270 | Buy Now |
|
Onlinecomponents.com | 3522 47K 1% 3W RoHS: Compliant |
30000 Partner Stock |
|
$0.3190 / $0.5555 | Buy Now |
DISTI #
64891834
|
Verical | Res Thick Film 2512 47K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 30000 |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
AMP8-2176231-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP8-2176231-9 | 0 |
|
$0.3847 / $0.3904 | Buy Now |
DISTI #
000000000005380387
|
Sager | Thick Film Resistors - SMD 47K OHM 1% 3W Min Qty: 2000 | 0 |
|
$0.4359 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-2176231-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176231-9
TE Connectivity
RES SMD 47K OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |