Part Details for 8-2176073-2 by TE Connectivity
Overview of 8-2176073-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-2176073-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-8-2176073-2TR-ND
|
DigiKey | RES SMD 3.74KOHM 0.5% 1/32W 0201 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.1386 / $0.1800 | Buy Now |
DISTI #
8-2176073-2-ND
|
DigiKey | RES SMD 3.74KOHM 0.5% 1/32W 0201 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 | Buy Now |
DISTI #
8-2176073-2
|
Avnet Americas | SMD Chip Resistor, 3.74 kOhm, ± 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-2176073-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0739 / $0.0834 | Buy Now |
DISTI #
571-8-2176073-2
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0201 3K74 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0860 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0746 | Buy Now |
DISTI #
AMP8-2176073-2
|
Heilind Electronics | CPF 0201 3K74 0.5% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.0856 / $0.1125 | Buy Now |
|
Onlinecomponents.com | CPF 0201 3K74 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0635 / $0.1014 | Buy Now |
DISTI #
AMP8-2176073-2
|
Interstate Connecting Components | CPF 0201 3K74 0.5% 25PPM 1K RL | 0 |
|
$0.0856 / $0.1125 | Buy Now |
DISTI #
8-2176073-2
|
Avnet Abacus | SMD Chip Resistor, 3.74 kOhm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 8-2176073-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0201 3K74 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0635 / $0.1014 | Buy Now |
Part Details for 8-2176073-2
8-2176073-2 CAD Models
8-2176073-2 Part Data Attributes
|
8-2176073-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176073-2
TE Connectivity
RES SMD 3.74KOHM 0.5% 1/32W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% |