-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 43K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-8-2176070-8-ND
|
DigiKey | Fixed Resistor, Thick Film, 2W, Min Qty: 4000 Container: Retail Package MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2250 | Buy Now |
DISTI #
99X2040
|
Avnet Americas | SMD Chip Resistor, 43 kOhm, ? 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 3948 Partner Stock |
|
$0.2150 / $0.8140 | Buy Now |
DISTI #
8-2176070-8
|
Avnet Americas | SMD Chip Resistor, 43 kOhm, ? 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176070-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.1457 / $0.1513 | Buy Now |
|
Future Electronics | 3521 Series 43 kOhm 2 W ±1 % ±100 ppm/°C Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
AMP8-2176070-8
|
Heilind Electronics | 3521 43K 1% 2W | Americas - 0 in Stock |
|
$0.1913 / $0.1941 | Buy Now |
|
Onlinecomponents.com | 3521 43K 1% 2W RoHS: Compliant |
16000 On Order |
|
$0.1600 / $0.2939 | Buy Now |
DISTI #
77318632
|
Verical | Res Thick Film 2512 43K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2450 | Buy Now |
DISTI #
AMP8-2176070-8
|
Interstate Connecting Components | 3521 43K 1% 2W | 0 |
|
$0.1913 / $0.1941 | Buy Now |
DISTI #
000000000004087230
|
Sager | Thick Film Resistors - SMD 3521 43K 1% 2W Min Qty: 4000 | 0 |
|
$0.2168 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-2176070-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2176070-8
TE Connectivity
RES SMD 43K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |