-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-215464-2) 12P.MICRO-MATCH MOB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9857
|
Newark | Board-To-Board Connector, Micro-Match Series, Through Hole, Plug, 12, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 8-215464-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 470 |
|
$1.5400 / $1.8200 | Buy Now |
DISTI #
42AJ7070
|
Newark | Headers & Wire Housings Mob 12 Pos Vert |Amp Te Connectivity 8-215464-2 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
51X2259
|
Newark | Board-To-Board Connector, Micro-Match Series, Through Hole, Plug, 12, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 8-215464-2 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.7400 | Buy Now |
DISTI #
A99443CT-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
284 In Stock |
|
$1.2112 / $1.7000 | Buy Now |
DISTI #
8-215464-2
|
Avnet Americas | Conn FFC Connector M 12 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 8-215464-2) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Bulk | 0 |
|
$1.1708 / $1.3219 | Buy Now |
DISTI #
571-8-215464-2
|
Mouser Electronics | Headers & Wire Housings MOB 12 POS VERT RoHS: Compliant | 0 |
|
$1.3900 / $1.7000 | Order Now |
|
Future Electronics | 12P.MICRO-MATCH MOB RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
AMP8-215464-2
|
Heilind Electronics | 12P.MICRO-MATCH MOB | Americas - 0 in Stock |
|
$1.2115 / $1.4093 | Buy Now |
|
Onlinecomponents.com | 12P.MICRO-MATCH MOB RoHS: Compliant |
695 In Stock |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
AMP-8-215464-2
|
TME | Micro-MaTch, socket, male, PIN: 12, THT, on PCBs, 1.5A, Layout: 2x6 Min Qty: 1 | 981 |
|
$1.1100 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-215464-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-215464-2
TE Connectivity
(8-215464-2) 12P.MICRO-MATCH MOB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.204 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |