-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-215079-6) MICRO-MATCH FOB.16P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H7786
|
Newark | Board-Board Connector Receptacle, 16 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Through Hole Mount, Product Range:Micro-Match Rohs Compliant: Yes |Amp Te Connectivity 8-215079-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2328 |
|
$1.4200 / $2.2900 | Buy Now |
DISTI #
A99467CT-ND
|
DigiKey | CONN RCPT 16POS 0.1 TIN PCB Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1827 In Stock |
|
$1.2656 / $2.2000 | Buy Now |
DISTI #
8-215079-6
|
Avnet Americas | Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole Box - Tape and Reel (Alt: 8-215079-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 44 Weeks, 2 Days Container: Reel | 1250 |
|
$1.0903 / $1.1692 | Buy Now |
DISTI #
571-8-215079-6
|
Mouser Electronics | Headers & Wire Housings FOB 16P TOP ENTRY RoHS: Compliant | 1495 |
|
$1.2600 / $2.2000 | Buy Now |
|
Future Electronics | 16 Position Dual Row 2.54 mm Press-Fit Through Hole Female Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
DISTI #
AMP8-215079-6
|
Heilind Electronics | MICRO-MATCH FOB.16P | Americas - 0 in Stock |
|
$1.2660 / $1.4726 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH FOB.16P RoHS: Compliant |
1898 In Stock |
|
$1.2100 / $1.4800 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 16 Contacts, Socket, 0.05 Pitch, PC Tail W/RETNN Terminal | 56 |
|
$3.7000 / $5.5500 | Buy Now |
DISTI #
8-215079-6
|
TTI | Headers & Wire Housings FOB 16P TOP ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 2000 In Stock |
|
$1.2600 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-215079-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-215079-6
TE Connectivity
(8-215079-6) MICRO-MATCH FOB.16P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.205 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.881 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |