There are no models available for this part yet.
Overview of 8-2119582-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8-2119582-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8-2119582-3-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
8-2119582-3
|
Avnet Americas | CRIMPER, INSULATION F PREMIUM - Bulk (Alt: 8-2119582-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-8-2119582-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION F PREMIUM | 0 |
|
$184.7900 / $204.5800 | Order Now | |
DISTI #
AMP8-2119582-3
|
Heilind Electronics | CRIMPER, INSULATION F PRE | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | CRIMPER, INSULATION F PREMIUM |
5 In Stock 3 Factory Stock |
|
$128.1300 / $182.9100 | Buy Now | ||
DISTI #
67506276
|
Verical | Crimper, Insulation F Premium RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 5 |
|
$166.5690 / $237.7830 | Buy Now | |
DISTI #
8-2119582-3
|
TTI | Crimpers / Crimping Tools CRIMPER INSULATION F PREMIUM Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$141.1200 / $187.4400 | Buy Now | |
DISTI #
AMP8-2119582-3
|
Interstate Connecting Components | CRIMPER, INSULATION F PRE | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
Powell Electronics | CRIMPER, INSULATION F PREMIUM Min Qty: 1 | 2 |
|
$148.2500 / $203.0800 | Buy Now | ||
Master Electronics | CRIMPER, INSULATION F PREMIUM |
5 In Stock 3 Factory Stock |
|
$128.1300 / $182.9100 | Buy Now |
CAD Models for 8-2119582-3 by TE Connectivity
Part Data Attributes for 8-2119582-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|
Wire Size-Max
|
|