Part Details for 8-2118908-1 by TE Connectivity
Overview of 8-2118908-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-2118908-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-8-2118908-1-ND
|
DigiKey | 2118908-1 ANTENNA WITH EVB ASSY Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$27.5532 | Buy Now |
DISTI #
8-2118908-1
|
Avnet Americas | Antenna Bluetooth/Wi-Fi/Zigbee Linear 2485MHz/5875MHz/7125MHz 2.3dBi/2.8dBi/2.3dBi Surface Mount Box - Bulk (Alt: 8-2118908-1) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1782 / $25.4856 | Buy Now |
DISTI #
571-8-2118908-1
|
Mouser Electronics | Antennas 2118908-1 ANTENNA WITH EVB ASSY | 0 |
|
$26.0200 / $27.2700 | Order Now |
DISTI #
AMP8-2118908-1
|
Heilind Electronics | 2118908-1 ANTENNA WITH EVB ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2118908-1 ANTENNA WITH EVB ASSY | 0 |
|
$22.2800 / $46.6600 | Buy Now |
DISTI #
8-2118908-1
|
Avnet Americas | Antenna Bluetooth/Wi-Fi/Zigbee Linear 2485MHz/5875MHz/7125MHz 2.3dBi/2.8dBi/2.3dBi Surface Mount Box - Bulk (Alt: 8-2118908-1) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1782 / $25.4856 | Buy Now |
DISTI #
AMP8-2118908-1
|
Interstate Connecting Components | 2118908-1 ANTENNA WITH EVB ASS | 0 |
|
Buy Now | |
|
Master Electronics | 2118908-1 ANTENNA WITH EVB ASSY | 0 |
|
$22.2800 / $46.6600 | Buy Now |
Part Details for 8-2118908-1
8-2118908-1 CAD Models
8-2118908-1 Part Data Attributes:
|
8-2118908-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-2118908-1
TE Connectivity
RF/Microwave Antenna, 2.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 2.5 dB | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER |