-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(8-1971845-3) 3P, RAST 5 Tab Header, THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125723-ND
|
DigiKey | CONN HEADER VERT 3POS 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1448 In Stock |
|
$0.4825 / $0.8400 | Buy Now |
DISTI #
8-1971845-3
|
Avnet Americas | - Bulk (Alt: 8-1971845-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.4356 / $0.4918 | Buy Now |
DISTI #
571-8-1971845-3
|
Mouser Electronics | Headers & Wire Housings 3P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.4860 / $0.5090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.4140 | Buy Now |
DISTI #
AMP8-1971845-3
|
Heilind Electronics | 3P, RAST 5 TAB HEADER, THV | Americas - 0 in Stock |
|
$0.5166 / $0.5243 | Buy Now |
|
Onlinecomponents.com | 3P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.4360 / $0.9133 | Buy Now |
DISTI #
AMP8-1971845-3
|
Interstate Connecting Components | 3P, RAST 5 TAB HEADER, THV | 0 |
|
$0.5166 / $0.5243 | Buy Now |
|
Master Electronics | 3P, RAST 5 Tab Header, THV RoHS: Compliant | 0 |
|
$0.4360 / $0.9133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1971845-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1971845-3
TE Connectivity
(8-1971845-3) 3P, RAST 5 Tab Header, THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.58 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.68 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-1971845-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1971845-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2232044-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 8-1971845-3 vs 2232044-3 |
4-2232532-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 8-1971845-3 vs 4-2232532-3 |
3-1971895-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 8-1971845-3 vs 3-1971895-3 |
8-2232000-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 8-1971845-3 vs 8-2232000-3 |
1-1971845-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 8-1971845-3 vs 1-1971845-3 |
9-1971845-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 8-1971845-3 vs 9-1971845-3 |
1971946-3 | 3P, RAST 5 Tab Header, THV | TE Connectivity | 8-1971845-3 vs 1971946-3 |
3-2232532-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 8-1971845-3 vs 3-2232532-3 |
4-1971895-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 8-1971845-3 vs 4-1971895-3 |
5-1971845-3 | (5-1971845-3) 3P, RAST 5 Tab Header, THV | TE Connectivity | 8-1971845-3 vs 5-1971845-3 |