-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LA4 .173,.006, GOLD PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-2041100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131319-20411GPLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 30u\\ Gold on Contact area (100u\\ Matte Tin on Tails) plating, Natural Color, 20 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | |
71920-414LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 14 position, 2.54mm (.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4474
|
Newark | La4 .173,.006, Gold Pl Rohs Compliant: Yes |Amp Te Connectivity 8-192041-9 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
90AJ0696
|
Newark | Hd Power Conn La4 .173, .006, Gold Pl |Amp Te Connectivity 8-192041-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $6.0200 | Buy Now |
DISTI #
A136686-ND
|
DigiKey | CONTACT FEMALE BAND POWER GOLD Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8197 | Buy Now |
DISTI #
8-192041-9
|
Avnet Americas | Connector Accessories Preformed Bridge - Bulk (Alt: 8-192041-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$2.0480 / $2.6842 | Buy Now |
DISTI #
571-8-192041-9
|
Mouser Electronics | Heavy Duty Power Connectors LA4 .173, .006, GOLD PL RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
|
Future Electronics | High Current 12 Louver Female Bridge Band Multiple Point Interface Contact RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$2.7900 / $3.2300 | Buy Now |
DISTI #
AMP8-192041-9
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3174 | Buy Now | |
|
Onlinecomponents.com | LA4 .173,.006, GOLD PL RoHS: Compliant |
3965 In Stock |
|
$2.9400 / $5.3000 | Buy Now |
DISTI #
51555640
|
Verical | Connector Accessories, Contact Inserts RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1636 | Americas - 3940 |
|
$3.4668 / $6.7089 | Buy Now |
DISTI #
63482106
|
Verical | Connector Accessories, Contact Inserts RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 24 |
|
$3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-192041-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-192041-9
TE Connectivity
LA4 .173,.006, GOLD PL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 70 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |