Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Avnet Americas
|
SMD Chip Resistor, 71.5 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-1879523-3)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
14 Weeks, 1 Days
Container:
Reel
|
0
|
-
8,000
$0.2013
-
16,000
$0.1926
-
32,000
$0.1838
|
$0.1838 / $0.2013
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
8000
Package Multiple:
8000
Lead time:
13 Weeks
Container:
Reel
|
0Reel
|
|
$0.1824
|
Buy Now
|
|
|
Heilind Electronics
|
CRGH2512 1% 71R5 2W
|
Americas - 0 in Stock
|
-
8,000
$0.2178
-
36,000
$0.2146
|
$0.2146 / $0.2178
|
Buy Now
|
|
|
Onlinecomponents.com
|
CRGH2512 1% 71R5 2W
RoHS:
Compliant
|
0
|
-
2,000
$0.3794
-
4,000
$0.2335
-
6,000
$0.1848
-
8,000
$0.1811
|
$0.1811 / $0.3794
|
Buy Now
|
|
|
Interstate Connecting Components
|
CRGH2512 1% 71R5 2W
|
0
|
-
8,000
$0.2178
-
36,000
$0.2146
|
$0.2146 / $0.2178
|
Buy Now
|
|
DISTI #
000000000003010455
|
Sager
|
Thick Film Resistors - SMD CRGH2512 1% 71R5 2W
Min Qty:
4000
|
0
|
|
$0.2432
|
Buy Now
|
|
|
Avnet Abacus
|
SMD Chip Resistor, 71.5 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 8-1879523-3)
RoHS:
Compliant
Min Qty:
8000
Package Multiple:
8000
Lead time:
14 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
CRGH2512 1% 71R5 2W
RoHS:
Compliant
|
0
|
-
2,000
$0.3794
-
4,000
$0.2335
-
6,000
$0.1848
-
8,000
$0.1811
|
$0.1811 / $0.3794
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thick Film, 2W, 71.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
VS
-