-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1879517-4
|
Avnet Americas | Res Thick Film 1206 976K Ohm 1% 1/2W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: 8-1879517-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0165 | Buy Now |
DISTI #
AMP8-1879517-4
|
Heilind Electronics | CRGH1206 1% 976K 0.5W | Americas - 0 in Stock |
|
$0.0190 / $0.0203 | Buy Now |
|
Onlinecomponents.com | CRGH1206 1% 976K 0.5W RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
DISTI #
AMP8-1879517-4
|
Interstate Connecting Components | CRGH1206 1% 976K 0.5W | 0 |
|
$0.0190 / $0.0203 | Buy Now |
DISTI #
000000000003010404
|
Sager | Thick Film Resistors - SMD CRGH1206 1% 976K 0.5W Min Qty: 20000 | 0 |
|
$0.0183 / $0.0194 | Buy Now |
DISTI #
8-1879517-4
|
Avnet Abacus | Res Thick Film 1206 976K Ohm 1% 1/2W �100ppm/�C Molded SMD SMD T/R (Alt: 8-1879517-4) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGH1206 1% 976K 0.5W RoHS: Compliant | 0 |
|
$0.0158 / $0.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1879517-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1879517-4
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 976000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |