-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 16500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7065
|
Newark | Thin Film Resistors-Smd Cpf 0603 16K5 1% 50Ppm |Amp Te Connectivity 8-1879337-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.0270 | Buy Now |
DISTI #
8-1879337-0
|
Avnet Americas | Res Thin Film 0603 16.5K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 8-1879337-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
V72:2272_11767461
|
Arrow Electronics | Res Thin Film 0603 16.5K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1641 Container: Cut Strips | Americas - 1000 |
|
$0.0088 / $0.0098 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0155 | Buy Now |
DISTI #
AMP8-1879337-0
|
Heilind Electronics | CPF 0603 16K5 1% 50PPM 1K RL | Americas - 0 in Stock |
|
$0.0166 / $0.0246 | Buy Now |
|
Onlinecomponents.com | CPF 0603 16K5 1% 50PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0141 / $0.0273 | Buy Now |
DISTI #
30238506
|
Verical | Res Thin Film 0603 16.5K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 782 Package Multiple: 1 Date Code: 1641 | Americas - 1000 |
|
$0.0088 / $0.0089 | Buy Now |
DISTI #
AMP8-1879337-0
|
Interstate Connecting Components | CPF 0603 16K5 1% 50PPM 1K RL | 0 |
|
$0.0166 / $0.0246 | Buy Now |
DISTI #
8-1879337-0
|
Avnet Abacus | Resistor Precision Thin Film 0603 16.5K Ohm 1% 1/16W �50ppm/�C Paper T/R (Alt: 8-1879337-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF 0603 16K5 1% 50PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.0141 / $0.0273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1879337-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1879337-0
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 16500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 8-1879337-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1879337-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603R-02-1652-F-P-LT | RESISTOR, THIN FILM, 0.0625W, 1%, 50ppm, 16500ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Resistors | 8-1879337-0 vs PCF-W0603R-02-1652-F-P-LT |
CTTFR0603FTDY1652 | RESISTOR, THIN FILM, 0.0625W, 1%, 50ppm, 16500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Central Technologies | 8-1879337-0 vs CTTFR0603FTDY1652 |