-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 5W, 1500000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8652
|
Newark | Thick Film Resistors - Smd Smf5 1M5 5% |Amp Te Connectivity 8-1879234-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 | Buy Now |
DISTI #
8-1879234-4
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ? 5%, 5 W, 5328, Metal Film, Power - Tape and Reel (Alt: 8-1879234-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 4 Days Container: Reel | 0 |
|
$0.3846 / $0.4343 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.3880 | Buy Now |
DISTI #
AMP8-1879234-4
|
Heilind Electronics | SMF5 1M5 5% | Americas - 0 in Stock |
|
$0.4387 / $0.4773 | Buy Now |
|
Onlinecomponents.com | SMF5 1M5 5% RoHS: Compliant | 0 |
|
$0.3652 / $0.4847 | Buy Now |
DISTI #
AMP8-1879234-4
|
Interstate Connecting Components | SMF5 1M5 5% | 0 |
|
$0.4387 / $0.4773 | Buy Now |
DISTI #
000000000002658330
|
Sager | Thick Film Resistors - SMD SMF5 1M5 5% Min Qty: 1000 | 0 |
|
$0.4308 / $0.4562 | Buy Now |
DISTI #
8-1879234-4
|
Avnet Abacus | SMD Chip Resistor, 1.5 MOhm, � 5%, 5 W, 5328, Metal Film, Power (Alt: 8-1879234-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMF5 1M5 5% RoHS: Compliant | 0 |
|
$0.3652 / $0.4847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1879234-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1879234-4
TE Connectivity
Fixed Resistor, Metal Film, 5W, 1500000ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |