Part Details for 8-1803318-4 by TE Connectivity
Overview of 8-1803318-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1803318-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM0859
|
Newark | Bench Top Tools Anvil, Combination |Amp Te Connectivity 8-1803318-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$231.1900 | Buy Now |
DISTI #
2266-8-1803318-4-ND
|
DigiKey | Bench Top Tools ANVIL, COMBINATI Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$222.9400 | Buy Now |
DISTI #
2132-8-1803318-4-ND
|
DigiKey | ANVIL, COMBINATION Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.5900 | Buy Now |
DISTI #
8-1803318-4
|
Avnet Americas | Combination Anvil for Ocean 2.0 Applicators - Bulk (Alt: 8-1803318-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$132.6816 / $198.8028 | Buy Now |
DISTI #
571-8-1803318-4
|
Mouser Electronics | Bench Top Tools ANVIL, COMBINATION | 0 |
|
$209.5200 / $221.3500 | Order Now |
DISTI #
AMP8-1803318-4
|
Heilind Electronics | ANVIL, COMBINATION | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION |
1 Partner Stock |
|
$138.2100 / $202.8600 | Buy Now |
DISTI #
65702745
|
Verical | Anvil Product, Combination Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$209.0600 | Buy Now |
DISTI #
818033184-TEC
|
TME | 8-1803318-4 | 1 |
|
Buy Now | |
DISTI #
AMP8-1803318-4
|
Interstate Connecting Components | ANVIL, COMBINATION | 0 |
|
$152.4412 / $225.3969 | Buy Now |
Part Details for 8-1803318-4
8-1803318-4 CAD Models
8-1803318-4 Part Data Attributes
|
8-1803318-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1803318-4
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |