Part Details for 8-1768047-0 by TE Connectivity
Results Overview of 8-1768047-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1768047-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5831-8-1768047-0-ND
|
DigiKey | Wire Labels & Markers STD24-APPL Min Qty: 40 Container: Tray MARKETPLACE PRODUCT |
172 In Stock |
|
$2.8500 / $3.7600 | Buy Now |
DISTI #
17-8-1768047-0-ND
|
DigiKey | STD24-APPLICATOR Min Qty: 116 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5816 | Buy Now |
DISTI #
8-1768047-0
|
Avnet Americas | Applicator Tool for STD Cable Markers Size 24 Gray - Boxed Product (Development Kits) (Alt: 8-176804... more Min Qty: 116 Package Multiple: 2 Lead time: 5 Weeks, 6 Days Container: Box | 0 |
|
$2.3580 / $2.9383 | Buy Now |
DISTI #
571-8-1768047-0
|
Mouser Electronics | Wire Labels & Markers STD24-APPLICATOR RoHS: Compliant | 0 |
|
$2.8900 / $4.8700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 116 Package Multiple: 2 Lead time: 6 Weeks | 0 |
|
$2.6900 / $2.7400 | Buy Now |
DISTI #
RYCSTD24-APPLICATOR
|
Heilind Electronics | 8-1768047-0 | Americas - 0 in Stock |
|
$2.7741 / $3.3858 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Snap On Polyoxymethylene Gray RoHS: Compliant | 0 |
|
$2.4500 / $4.2300 | Buy Now |
DISTI #
RYCSTD24-APPLICATOR
|
Interstate Connecting Components | 8-1768047-0 | 0 |
|
$2.7741 / $3.3858 | Buy Now |
DISTI #
000000000006149632
|
Sager | Wire Labels & Markers STD24-APPLICATOR Min Qty: 116 | 0 |
|
$2.4800 / $3.4000 | Buy Now |
DISTI #
8-1768047-0
|
Avnet Abacus | Applicator Tool for STD Cable Markers Size 24 Gray (Alt: 8-1768047-0) RoHS: Compliant Min Qty: 116 Package Multiple: 2 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |