There are no models available for this part yet.
Overview of 8-1768045-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8-1768045-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC8603
|
Newark | Std15Y-6 |Amp Te Connectivity 8-1768045-0 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 2900 |
|
$0.1980 / $0.2270 | Buy Now | |
DISTI #
2266-8-1768045-0-ND
|
DigiKey | STD15Y-6 Min Qty: 600 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2900 In Stock |
|
$0.1310 / $0.1460 | Buy Now | |
DISTI #
RYCSTD15Y-6
|
Heilind Electronics | 8-1768045-0 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
817680450-TEC
|
TME | 8-1768045-0 Min Qty: 300 | 18000 |
|
$0.1160 / $0.1356 | Buy Now | |
DISTI #
RYCSTD15Y-6
|
Interstate Connecting Components | 8-1768045-0 | 0 |
|
Buy Now | ||
Chip 1 Exchange | INSTOCK | 27820 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 1495 |
|
RFQ | |||
DISTI #
C1S114415195010
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 18000 |
|
$0.1350 / $0.1680 | Buy Now | |
DISTI #
C1S757103114463
|
Chip1Stop | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Box RoHS: Compliant | 2900 |
|
$0.1390 / $0.1550 | Buy Now |
CAD Models for 8-1768045-0 by TE Connectivity
Part Data Attributes for 8-1768045-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|