Part Details for 8-1768043-1 by TE Connectivity
Overview of 8-1768043-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1768043-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7020
|
Newark | Std05Y-W |Amp Te Connectivity 8-1768043-1 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 | Buy Now |
DISTI #
5831-8-1768043-1-ND
|
DigiKey | STD05Y-W Min Qty: 3300 MARKETPLACE PRODUCT |
5400 In Stock |
|
$0.0490 | Buy Now |
DISTI #
RYCSTD05Y-W
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTD05Y-W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77318568
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene Yellow Strip RoHS: Compliant Min Qty: 1800 Package Multiple: 300 | Americas - 5400 |
|
$0.0532 | Buy Now |
DISTI #
817680431-TEC
|
TME | Markers | 5400 |
|
Buy Now | |
DISTI #
RYCSTD05Y-W
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTD05Y-W | 0 |
|
Buy Now |