-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R4976
|
Newark | Pci Exp Straddle 164P Blk 15U" |Te Connectivity 8-1734857-4 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 | Buy Now |
DISTI #
8-1734857-4-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 9000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2912 | Buy Now |
DISTI #
8-1734857-4
|
Avnet Americas | Conn PCI Express Card Edge 164 POS 1mm Solder ST Straddle Mount Box/Tray - Bulk (Alt: 8-1734857-4) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3416 / $6.9455 | Buy Now |
DISTI #
571-8-1734857-4
|
Mouser Electronics | PCI Express / PCI Connectors PCI EXP STRADDLE 164P BLK 15u RoHS: Compliant | 0 |
|
$6.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 Container: Tray | 0Tray |
|
$5.9300 | Buy Now |
DISTI #
AMP8-1734857-4
|
Heilind Electronics | PCI EXP STRADDLE 164P BLK 15U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCI EXP STRADDLE 164P BLK 15u" RoHS: Compliant | 0 |
|
$6.3800 / $18.7200 | Buy Now |
DISTI #
8-1734857-4
|
Avnet Americas | Conn PCI Express Card Edge 164 POS 1mm Solder ST Straddle Mount Box/Tray - Bulk (Alt: 8-1734857-4) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3416 / $6.9455 | Buy Now |
DISTI #
AMP8-1734857-4
|
Interstate Connecting Components | PCI EXP STRADDLE 164P BLK 15U | 0 |
|
Buy Now | |
|
Master Electronics | PCI EXP STRADDLE 164P BLK 15u" RoHS: Compliant | 0 |
|
$6.3800 / $18.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1734857-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1734857-4
TE Connectivity
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPL. & STRADDLE MOUNT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.346 inch | |
Body Depth | 0.394 inch | |
Body Length | 3.504 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0834 N |
This table gives cross-reference parts and alternative options found for 8-1734857-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1734857-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1734857-1 | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | TE Connectivity | 8-1734857-4 vs 4-1734857-1 |
8-1734857-5 | (8-1734857-5) PCI EXP STRADDLE 164P BLK 30u" | TE Connectivity | 8-1734857-4 vs 8-1734857-5 |
4-1734857-5 | Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | TE Connectivity | 8-1734857-4 vs 4-1734857-5 |