Part Details for 8-173485-8 by TE's AMP
Overview of 8-173485-8 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8-173485-8
8-173485-8 CAD Models
8-173485-8 Part Data Attributes
|
8-173485-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
8-173485-8
TE's AMP
INTERCONNECTION DEVICE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACT: 1, CABLE LENGTH: 8800MM, MALE-MALE, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |