-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIS REC HSG 8P RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7011
|
Newark | Headers & Wire Housings Eis Rec Hsg 8P Red |Amp Te Connectivity 8-171822-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19000 |
|
$0.7060 / $1.2200 | Buy Now |
DISTI #
01Y1514
|
Newark | Eis Rec Hsg 8P Red |Amp Te Connectivity 8-171822-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 / $0.5800 | Buy Now |
DISTI #
2266-8-171822-8-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 150 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
19000 In Stock |
|
$0.4100 / $0.6100 | Buy Now |
DISTI #
8-171822-8-ND
|
DigiKey | CONN RCPT HSG 8POS 2.50MM Min Qty: 150 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5932 | Buy Now |
DISTI #
8-171822-8
|
Avnet Americas | Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 8-171822-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4955 / $0.5594 | Buy Now |
DISTI #
571-8-171822-8
|
Mouser Electronics | Headers & Wire Housings EIS REC HSG 8P RED RoHS: Compliant | 990 |
|
$0.4900 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4710 | Buy Now |
DISTI #
AMP8-171822-8
|
Heilind Electronics | EIS REC HSG 8P RED | Americas - 0 in Stock |
|
$0.3669 / $0.5252 | Buy Now |
|
Onlinecomponents.com | EIS REC HSG 8P RED RoHS: Compliant |
19000 Partner Stock |
|
$0.4961 / $0.7855 | Buy Now |
DISTI #
AMP8-171822-8
|
Interstate Connecting Components | EIS REC HSG 8P RED | 0 |
|
$0.3669 / $0.5252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-171822-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-171822-8
TE Connectivity
EIS REC HSG 8P RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170263-1; 170262-1; 170205-1; 170204-1; 170263-2; 170262-2; 170205-2; 170204-2; 170263-3; 170262-4; 170205-3; 170204-4 | |
Body Depth | 0.226 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-171822-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-171822-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2314928-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 8-171822-8 vs 2314928-8 |
172142-8 | REC HSG LP EI SER CONN | TE Connectivity | 8-171822-8 vs 172142-8 |
2317222-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 8-171822-8 vs 2317222-8 |
2314870-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 8-171822-8 vs 2314870-8 |
2314938-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 8-171822-8 vs 2314938-8 |
502584-0872 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 8-171822-8 vs 502584-0872 |
2314936-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 8-171822-8 vs 2314936-8 |
5-534237-6 | 08 MODII VRT SR CE 100/115 | TE Connectivity | 8-171822-8 vs 5-534237-6 |
502584-0871 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 8-171822-8 vs 502584-0871 |
2314878-8 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 8-171822-8 vs 2314878-8 |