-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 22000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8583
|
Newark | Cpf 0603 22K 0.1% 25Ppm 1K Rl |Amp Te Connectivity 8-1676481-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 19000 |
|
$0.1550 | Buy Now |
DISTI #
8-1676481-3
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 8-1676481-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 / $0.1175 | Buy Now |
|
Future Electronics | CRG Series 0603 22 kOhm ±0.1 % 0.063 W ±25 ppm/°C SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1180 / $0.1300 | Buy Now |
DISTI #
AMP8-1676481-3
|
Heilind Electronics | CPF 0603 22K 0.1% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.1205 / $0.1583 | Buy Now |
|
Onlinecomponents.com | CPF 0603 22K 0.1% 25PPM 1K RL RoHS: Compliant |
21000 In Stock |
|
$0.0859 / $0.1343 | Buy Now |
DISTI #
CPF0603B22KE1
|
TTI | Thin Film Resistors - SMD CPF 0603 22K 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1170 / $0.1310 | Buy Now |
DISTI #
CPF0603B22KE1
|
TME | Resistor: thin film, SMD, 0603, 62.5mW, ±0.1%, -55÷155°C, 25ppm/°C Min Qty: 10 | 1000 |
|
$0.1288 / $0.2566 | Buy Now |
DISTI #
AMP8-1676481-3
|
Interstate Connecting Components | CPF 0603 22K 0.1% 25PPM 1K RL | 0 |
|
$0.1205 / $0.1583 | Buy Now |
DISTI #
TE Connectivity 8-1676481-3
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 19000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1676481-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1676481-3
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 22000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 8-1676481-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1676481-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B22B0M | Fixed Resistor, Thin Film, 0.1W, 22000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 8-1676481-3 vs M55342E12B22B0M |