-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG WIRE PIN - ASI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7000
|
Newark | Pidg Wire Pin - Asi |Amp Te Connectivity 8-165049-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.3000 | Buy Now |
DISTI #
16H6740
|
Newark | Pidg Wire Pin - Asi Rohs Compliant: Yes |Amp Te Connectivity 8-165049-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.6400 | Buy Now |
DISTI #
A136684-ND
|
DigiKey | CONN WIRE PIN TERM 10-12AWG PIDG Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7307 | Buy Now |
DISTI #
8-165049-2
|
Avnet Americas | Wire Pin 10-12AWG M Tin Loose Piece - Bulk (Alt: 8-165049-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.9940 / $2.3995 | Buy Now |
DISTI #
571-8-165049-2
|
Mouser Electronics | Terminals PIDG WIRE PIN - ASI RoHS: Compliant | 0 |
|
$2.7300 / $4.2500 | Order Now |
DISTI #
71995415
|
RS | PIDG, Wire Pin - Asi | TE Connectivity 8-165049-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 / $2.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.9900 | Buy Now |
DISTI #
AMP8-165049-2
|
Heilind Electronics | PIDG WIRE PIN - ASI | Americas - 0 in Stock |
|
$1.4564 / $2.5603 | Buy Now |
|
Onlinecomponents.com | PIDG WIRE PIN - ASI RoHS: Compliant |
850 In Stock |
|
$2.4500 / $4.4000 | Buy Now |
DISTI #
81735518
|
Verical | Wire Pin 10-12AWG Copper Yellow M 29.1mm Tin Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2424 | Americas - 850 |
|
$3.5230 / $5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-165049-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-165049-2
TE Connectivity
PIDG WIRE PIN - ASI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.248 inch | |
Cable Entry-Min | 0.149 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 6 mm2 | |
Insulator Material | POLYAMIDE | |
Material | POLYAMIDE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |