Part Details for 8-1633961-1 by TE Connectivity
Overview of 8-1633961-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1633961-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-8-1633961-1-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
8-1633961-1-ND
|
DigiKey | CRIMPER, INSULATION F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$645.4700 | Buy Now |
DISTI #
8-1633961-1
|
Avnet Americas | CRIMPER, INSULATION F PREMIUM - Bulk (Alt: 8-1633961-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$495.0400 / $528.3200 | Buy Now |
DISTI #
571-8-1633961-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION F PREMIUM | 0 |
|
$582.3800 / $623.9600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP8-1633961-1
|
Heilind Electronics | CRIMPER, INSULATION F PREMIUM | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION F PREMIUM | 5 Factory Stock |
|
$404.9100 / $585.9200 | Buy Now |
DISTI #
AMP8-1633961-1
|
Interstate Connecting Components | CRIMPER, INSULATION F PREMIUM | 0 |
|
$446.5882 / $640.0000 | Buy Now |
|
Powell Electronics | CRIMPER, INSULATION F PREMIUM Min Qty: 1 | 3 |
|
$467.2000 / $640.0000 | Buy Now |
|
Master Electronics | CRIMPER, INSULATION F PREMIUM | 5 Factory Stock |
|
$404.9100 / $585.9200 | Buy Now |
Part Details for 8-1633961-1
8-1633961-1 CAD Models
8-1633961-1 Part Data Attributes
|
8-1633961-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1633961-1
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |