-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8571
|
Newark | Wirewound Resistors - Chassis Mount Hsa10 1K0 5% |Amp Te Connectivity 8-1625966-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$3.6900 / $5.6200 | Buy Now |
DISTI #
8-1625966-4
|
Avnet Americas | Res Wirewound 1K Ohm 5% 16W ±30ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 8-1625966-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.4425 / $1.7359 | Buy Now |
|
Future Electronics | HS Series 36.5 x 21 mm 16 W 1 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.5500 / $1.6700 | Buy Now |
DISTI #
AMP8-1625966-4
|
Heilind Electronics | HSA10 1K0 5% | Americas - 0 in Stock |
|
$1.5929 / $1.9405 | Buy Now |
|
Onlinecomponents.com | HSA10 1K0 5% RoHS: Compliant |
27 Partner Stock |
|
$1.4200 / $2.4100 | Buy Now |
DISTI #
81015533
|
Verical | Res Wirewound 1KOhm 5% 16W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 150 |
|
$3.3320 | Buy Now |
DISTI #
16332635
|
Verical | Res Wirewound 1KOhm 5% 16W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 27 |
|
$3.0600 | Buy Now |
DISTI #
HSA101K0J
|
TTI | Wirewound Resistors - Chassis Mount HSA10 1K0 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$1.4500 / $1.7200 | Buy Now |
DISTI #
AX10WR-1K
|
TME | Resistor: wire-wound, with heatsink, screw, 1kΩ, 16W, ±5%, 30ppm/°C Min Qty: 200 | 0 |
|
$1.7300 | RFQ |
DISTI #
AMP8-1625966-4
|
Interstate Connecting Components | HSA10 1K0 5% | 0 |
|
$1.5929 / $1.9405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1625966-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1625966-4
TE Connectivity
RESISTOR, WIRE WOUND, 16W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 36.5mm x 21mm x 11mm | |
Rated Power Dissipation (P) | 16 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 265 V |