-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Oxide Film, 2W, 680000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1625890-3
|
Avnet Americas | Resistor, 680 kOhm, ± 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 8-1625890-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 5 Days | 0 |
|
$0.0588 | Buy Now |
DISTI #
279-8-1625890-3
|
Mouser Electronics | Metal Oxide Resistors 2W SM M/OX 5% 680K | 0 |
|
$0.0550 / $0.0590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0556 | Buy Now |
DISTI #
AMP8-1625890-3
|
Heilind Electronics | 2W SM M/OX 5% 680K | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2W SM M/OX 5% 680K RoHS: Compliant | 0 |
|
$0.0609 / $0.0888 | Buy Now |
DISTI #
ROX2SJ680K
|
TME | Resistor: metal oxide, 680kΩ, 2W, ±5%, Ø5x12mm, -55÷155°C Min Qty: 12000 | 0 |
|
$0.0660 | RFQ |
DISTI #
AMP8-1625890-3
|
Interstate Connecting Components | 2W SM M/OX 5% 680K | 0 |
|
Buy Now | |
DISTI #
8-1625890-3
|
Avnet Abacus | Resistor, 680 kOhm, � 5%, 2 W, Axial Leaded, Metal Oxide, Power Flame Proof (Alt: 8-1625890-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2W SM M/OX 5% 680K RoHS: Compliant | 0 |
|
$0.0609 / $0.0888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1625890-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1625890-3
TE Connectivity
Fixed Resistor, Metal Oxide Film, 2W, 680000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 16mm x 5.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |