-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 0.072uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1624112-5
|
Avnet Americas | Wirewound Inductor, 72 nH, 490 Milliohm, ? 5%, 1.7 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: 8-1624112-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1623 / $0.1833 | Buy Now |
|
Future Electronics | 3650 Series 0603 0.072 uH ±5% 400 mA 0.49 Ohm Unshielded High Frequency Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1730 / $0.1850 | Buy Now |
DISTI #
AMP8-1624112-5
|
Heilind Electronics | 3650 0603 72NH 5% 2K RL | Americas - 0 in Stock |
|
$0.1748 / $0.2013 | Buy Now |
|
Onlinecomponents.com | 3650 0603 72nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
DISTI #
AMP8-1624112-5
|
Interstate Connecting Components | 3650 0603 72NH 5% 2K RL | 0 |
|
$0.1748 / $0.2013 | Buy Now |
DISTI #
000000000002363929
|
Sager | RF Inductors - SMD 3650 0603 72nH 5% 2K RL Min Qty: 2000 | 0 |
|
$0.1818 / $0.1924 | Buy Now |
DISTI #
8-1624112-5
|
Avnet Abacus | Wirewound Inductor, 72 nH, 490 Milliohm, � 5%, 1.7 GHz, 600 mA, 0603 [1608 Metric] (Alt: 8-1624112-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3650 0603 72nH 5% 2K RL RoHS: Compliant | 0 |
|
$0.1431 / $0.1896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1624112-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1624112-5
TE Connectivity
1 ELEMENT, 0.072uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case/Size Code | 0603 | |
DC Resistance | 0.49 Ω | |
Inductance-Nom (L) | 0.072 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 8-1624112-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1624112-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KQ0603TTD72NJ | General Purpose Inductor, 0.072uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | KOA Speer Electronics Inc | 8-1624112-5 vs KQ0603TTD72NJ |