Part Details for 8-1618007-5 by TE Connectivity
Overview of 8-1618007-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1618007-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1618007-5-ND
|
DigiKey | RELAY SPDT 25A 28V Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$757.2920 | Buy Now |
DISTI #
8-1618007-5
|
Avnet Americas | Electromechanical Relay SPDT 25A 28VDC 290Ohm Flange Mount - Bulk (Alt: 8-1618007-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$493.1408 / $722.5678 | Buy Now |
DISTI #
571-8-1618007-5
|
Mouser Electronics | General Purpose Relays RELAY, VACUUM, SPDT RoHS: Not Compliant | 0 |
|
$732.7600 / $743.7500 | Order Now |
DISTI #
AMP8-1618007-5
|
Heilind Electronics | AP5C832=RELAY, VACUUM, SPDT | Americas - 0 in Stock |
|
$585.8325 / $818.3101 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$634.8700 / $1,159.2700 | Buy Now | |
DISTI #
AMP8-1618007-5
|
Interstate Connecting Components | AP5C832=RELAY, VACUUM, SPDT | 0 |
|
$585.8325 / $818.3101 | Buy Now |
DISTI #
000000000000906611
|
Sager | General Purpose Relays RELAY, VACUUM, SPDT Min Qty: 1 | 0 |
|
$675.3400 / $795.5700 | Buy Now |
DISTI #
8-1618007-5
|
Avnet Abacus | (Alt: 8-1618007-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$634.8700 / $1,159.2700 | Buy Now |