-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617815-3
|
Avnet Americas | TD229-1102P=TDFR 20 SEC M83726/29-1102P - Bulk (Alt: 8-1617815-3) Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$364.0003 / $547.6675 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$504.2600 | Buy Now |
DISTI #
AMP8-1617815-3
|
Heilind Electronics | TD229-1102P=TDFR 20 SEC M83726 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TD229-1102P=TDFR 20 SEC M83726/29-1102P RoHS: Compliant | 0 |
|
$481.2000 / $671.9200 | Buy Now |
DISTI #
AMP8-1617815-3
|
Interstate Connecting Components | TD229-1102P=TDFR 20 SEC M83726 | 0 |
|
Buy Now | |
DISTI #
000000000006332050
|
Sager | TE Connectivity TD229-1102P=TDFR 20 SEC M83726/29-1102P Min Qty: 1 | 0 |
|
$435.7000 / $620.2400 | Buy Now |
|
Master Electronics | TD229-1102P=TDFR 20 SEC M83726/29-1102P RoHS: Compliant | 0 |
|
$481.2000 / $671.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1617815-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617815-3
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 28VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 25.79 X 25.79 X 25.4 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |