Part Details for 8-1617795-9 by TE Connectivity
Overview of 8-1617795-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1617795-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617795-9
|
Avnet Americas | FCA-215-CX3 - Bulk (Alt: 8-1617795-9) Min Qty: 14 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP8-1617795-9
|
Heilind Electronics | FCA-215-CX3 | Americas - 0 in Stock |
|
$182.2905 / $228.3150 | Buy Now |
|
Onlinecomponents.com | FCA-215-CX3 RoHS: Compliant | 0 |
|
$180.3600 / $346.2800 | Buy Now |
DISTI #
AMP8-1617795-9
|
Interstate Connecting Components | FCA-215-CX3 | 0 |
|
$182.2905 / $228.3150 | Buy Now |
DISTI #
000000000006087455
|
Sager | TE Connectivity FCA-215-CX3 Min Qty: 1 | 0 |
|
$177.2300 / $235.0300 | Buy Now |
|
Master Electronics | FCA-215-CX3 RoHS: Compliant | 0 |
|
$180.3600 / $346.2800 | Buy Now |
Part Details for 8-1617795-9
8-1617795-9 CAD Models
8-1617795-9 Part Data Attributes
|
8-1617795-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617795-9
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 28VDC (Coil), 15A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |