Part Details for 8-1617760-7 by TE Connectivity
Results Overview of 8-1617760-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-1617760-7 Information
8-1617760-7 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 8-1617760-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617760-7
|
Avnet Americas | Electromechanical Relay 4PDT 5A 48VDC 1.275KOhm Through Hole - Bulk (Alt: 8-1617760-7) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 61 Weeks, 2 Days Container: Bulk | 0 |
|
$177.2082 / $230.1625 | Buy Now |
DISTI #
650-8-1617760-7
|
Mouser Electronics | General Purpose Relays FCB-405-0628M | 0 |
|
$260.3200 | Order Now |
DISTI #
AMP8-1617760-7
|
Heilind Electronics | FCB-405-0628M=M83536/6-028M | Americas - 0 in Stock |
|
$220.5090 / $276.1951 | Buy Now |
|
Onlinecomponents.com | FCB-405-0628M=M83536/6-028M | 0 |
|
$228.5700 / $478.7400 | Buy Now |
DISTI #
8-1617760-7
|
TTI | General Purpose Relays FCB-405-0628M Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$178.0000 / $238.0500 | Buy Now |
DISTI #
AMP8-1617760-7
|
Interstate Connecting Components | FCB-405-0628M=M83536/6-028M | 0 |
|
$220.5090 / $276.1951 | Buy Now |
DISTI #
000000000003025776
|
Sager | General Purpose Relays FCB-405-0628M Min Qty: 1 | 0 |
|
$214.3900 / $284.3200 | Buy Now |
DISTI #
8-1617760-7
|
Avnet Abacus | (Alt: 8-1617760-7) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FCB-405-0628M=M83536/6-028M | 0 |
|
$228.5700 / $478.7400 | Buy Now |
Part Details for 8-1617760-7
8-1617760-7 CAD Models
8-1617760-7 Part Data Attributes
|
8-1617760-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617760-7
TE Connectivity
Power/Signal Relay, 4PDT, Momentary, 48VDC (Coil), 5A (Contact), AC/DC Output, Panel Mount
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks, 2 Days | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |