Part Details for 8-1617514-5 by TE Connectivity
Overview of 8-1617514-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1617514-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1617514-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A Min Qty: 20 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$253.9970 | Buy Now |
DISTI #
8-1617514-5
|
Avnet Americas | 3SBC1584A2=M39016/13-084L - Bulk (Alt: 8-1617514-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$211.9634 / $255.0746 | Buy Now |
DISTI #
AMP8-1617514-5
|
Heilind Electronics | 3SBC1584A2=M39016/13-084L | Americas - 0 in Stock |
|
$211.2210 / $269.4451 | Buy Now |
|
Onlinecomponents.com | 3SBC1584A2=M39016/13-084L | 0 |
|
$216.4900 / $592.9600 | Buy Now |
DISTI #
AMP8-1617514-5
|
Interstate Connecting Components | 3SBC1584A2=M39016/13-084L | 0 |
|
$211.2210 / $269.4451 | Buy Now |
DISTI #
000000000003025681
|
Sager | Low Signal Relays - PCB 3SBC1584A2=M39016/13-084L Min Qty: 1 | 0 |
|
$205.3600 / $277.3700 | Buy Now |
DISTI #
8-1617514-5
|
Avnet Abacus | (Alt: 8-1617514-5) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SBC1584A2=M39016/13-084L | 0 |
|
$216.4900 / $592.9600 | Buy Now |
Part Details for 8-1617514-5
8-1617514-5 CAD Models
8-1617514-5 Part Data Attributes
|
8-1617514-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617514-5
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 577 mW | |
Coil Resistance | 2245 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |