Part Details for 8-1617349-0 by TE Connectivity
Overview of 8-1617349-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1617349-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6975
|
Newark | Low Signal Relays-Pcb M39016/36-006M |Amp Te Connectivity 8-1617349-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,827.5200 | Buy Now |
DISTI #
2266-8-1617349-0-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$1,986.7500 | Buy Now |
DISTI #
8-1617349-0-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,723.1000 | Buy Now |
DISTI #
8-1617349-0
|
Avnet Americas | 3SBM1089A2=M39016/36-006M - Bulk (Alt: 8-1617349-0) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1,149.9462 / $1,667.9608 | Buy Now |
DISTI #
AMP8-1617349-0
|
Heilind Electronics | 3SBM1089A2=M39016/36-006M | Americas - 0 in Stock |
|
$1,475.7255 / $2,067.7202 | Buy Now |
|
Onlinecomponents.com | 3SBM1089A2=M39016/36-006M |
7 Partner Stock |
|
$1,782.1200 / $5,310.1600 | Buy Now |
DISTI #
41799004
|
Verical | Signal Relay 26.5VDC 2A 4PDT( ()) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,863.0200 | Buy Now |
DISTI #
816173490-TEC
|
TME | Relay: electromagnetic | 7 |
|
Buy Now | |
DISTI #
AMP8-1617349-0
|
Interstate Connecting Components | 3SBM1089A2=M39016/36-006M | 0 |
|
$1,475.7255 / $2,067.7202 | Buy Now |
DISTI #
000000000003025664
|
Sager | Low Signal Relays - PCB 3SBM1089A2=M39016/36-006M Min Qty: 1 | 0 |
|
$1,809.2600 / $1,929.8700 | Buy Now |
Part Details for 8-1617349-0
8-1617349-0 CAD Models
8-1617349-0 Part Data Attributes
|
8-1617349-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1617349-0
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 720mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 720 mW | |
Coil Resistance | 975 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |