Part Details for 8-1616195-5 by TE Connectivity
Overview of 8-1616195-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1616195-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-8-1616195-5-ND
|
DigiKey | 21269020=ARMATURE & CONT. ASSY Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$3,906.9600 | Buy Now |
DISTI #
8-1616195-5-ND
|
DigiKey | 21269020=ARMATURE & CONT. ASSY Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,876.2400 | Buy Now |
DISTI #
8-1616195-5
|
Avnet Americas | 21269020=ARMATURE & CONT. ASSY - Bulk (Alt: 8-1616195-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,648.1532 / $1,983.3708 | Buy Now |
DISTI #
571-8-1616195-5
|
Mouser Electronics | Relay Sockets & Hardware ARMATURE & CONT ASSY RoHS: Not Compliant | 0 |
|
$1,875.1100 | Order Now |
DISTI #
AMP8-1616195-5
|
Heilind Electronics | 21269020=ARMATURE & CONT. ASSY | Americas - 0 in Stock |
|
$1,885.5990 / $2,095.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,834.8100 / $1,939.1700 | Buy Now | |
DISTI #
AMP8-1616195-5
|
Interstate Connecting Components | 21269020=ARMATURE & CONT. ASSY | 0 |
|
$1,885.5990 / $2,095.1100 | Buy Now |
DISTI #
000000000003025621
|
Sager | Relay Sockets & Hardware ARMATURE & CONT ASSY Min Qty: 1 | 0 |
|
$1,833.2300 / $1,955.4400 | Buy Now |
DISTI #
8-1616195-5
|
Avnet Abacus | (Alt: 8-1616195-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,834.8100 / $1,939.1700 | Buy Now |