-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8-1614352-7 by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8540
|
Newark | Thin Film Resistors-Smd Rn 0603 90R9 0.1% 10Ppm |Amp Te Connectivity 8-1614352-7 RoHS: Not Compliant Min Qty: 169 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.4190 | Buy Now |
DISTI #
8-1614352-7
|
Avnet Americas | SMD Chip Resistor, 90.9 Ohm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stabi... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.3045 / $0.3109 | Buy Now |
DISTI #
AMP8-1614352-7
|
Heilind Electronics | RN 0603 90R9 0.1% 10PPM 1K RL | Americas - 0 in Stock |
|
$0.3389 / $0.3904 | Buy Now |
|
Onlinecomponents.com | RN 0603 90R9 0.1% 10PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.2795 / $0.3863 | Buy Now |
DISTI #
AMP8-1614352-7
|
Interstate Connecting Components | RN 0603 90R9 0.1% 10PPM 1K RL | 0 |
|
$0.3389 / $0.3904 | Buy Now |
DISTI #
8-1614352-7
|
Avnet Abacus | SMD Chip Resistor 909 Ohm 01 63 mW 0603 1608 Metric Thin Film High Precision High Stability (Alt: 8... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 90R9 0.1% 10PPM 1K RL RoHS: Compliant |
1000 Partner Stock |
|
$0.2795 / $0.3863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1614352-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1614352-7
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 90.9ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |