-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 50VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6949
|
Newark | 4000-09Aw18K999=Transformer-An/Te Connectivity/Amp Brand |Amp Te Connectivity 8-1611461-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9700 / $25.2600 | Buy Now |
|
Onlinecomponents.com | 4000-09AW18K999=TRANSFORMER-AN RoHS: Compliant |
3 In Stock |
|
$18.1900 / $38.7200 | Buy Now |
DISTI #
62992839
|
Verical | Power Transformer 50VA 5 Terminal Wire Lead Flange Mount Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$49.0127 | Buy Now |
DISTI #
TE Connectivity 8-1611461-1
|
PEI Genesis | Power Transformer, 50VA | 0 |
|
Buy Now | |
|
Master Electronics | 4000-09AW18K999=TRANSFORMER-AN RoHS: Compliant |
3 In Stock |
|
$18.1900 / $38.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1611461-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1611461-1
TE Connectivity
Power Transformer, 50VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 37.59 mm | |
Length | 90.47 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 208/240V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 55.58 mm |