-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 277V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8537
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 8-1609095-9 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7400 / $28.8800 | Buy Now |
DISTI #
CCM1928-ND
|
DigiKey | LINE FILT 277VDC/VAC 2A CHAS Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
80 In Stock |
|
$14.7750 / $19.1000 | Buy Now |
DISTI #
8-1609095-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 277VAC/277VDC Wire Lead Flange Mount - Bulk (Alt: 8-1609095-9) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$12.4534 / $14.0067 | Buy Now |
DISTI #
571-8-1609095-9
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 360 |
|
$14.2300 / $14.7800 | Buy Now |
|
Future Electronics | 2FB3 Series 2 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$14.4100 / $14.6300 | Buy Now |
|
Future Electronics | 2FB3 Series 2 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$14.2300 | Buy Now |
|
Future Electronics | 2FB3 Series 2 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$14.2300 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - 2 A - 277 VAC - 1 Phase - Wire Leaded - 1.04 mH - 0.33 µF. RoHS: Compliant |
1094 In Stock |
|
$13.5900 / $21.6500 | Buy Now |
DISTI #
8-1609095-9
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 560 In Stock |
|
$12.7100 / $14.0100 | Buy Now |
DISTI #
COR2FB3
|
Interstate Connecting Components | 8-1609095-9 2FB3=F8361 | 267288 On Order |
|
$17.3385 / $18.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1609095-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1609095-9
TE Connectivity
Single Phase EMI Filter, 277V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.12 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2 A | |
Rated Voltage | 277 V |