-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 277V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8536
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 8-1609095-8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1734 |
|
$18.1100 / $19.6700 | Buy Now |
DISTI #
CCM1929-ND
|
DigiKey | LINE FILTER 277VDC/VAC CHAS Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
34 In Stock |
|
$15.0207 / $18.4900 | Buy Now |
DISTI #
8-1609095-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount - Bulk (Alt: 8-1609095-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$13.4992 / $16.2448 | Buy Now |
DISTI #
571-8-1609095-8
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 70 |
|
$15.0200 / $18.4900 | Buy Now |
|
Future Electronics | HFB3 Series 0.5 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$15.0200 | Buy Now |
|
Future Electronics | HFB3 Series 0.5 A 250 Vac/dc (3 X 1.42 X 0.875) in 50 Ohm RFI Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.6600 / $14.3400 | Buy Now |
DISTI #
CORHFB3
|
Heilind Electronics | 8-1609095-8 HFB3=F8360 | Americas - 21 in Stock |
|
$16.7692 / $18.1588 | Buy Now |
|
Onlinecomponents.com | HFB3=F8360 RoHS: Compliant |
1857 In Stock |
|
$13.3600 / $19.7900 | Buy Now |
DISTI #
8-1609095-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 0.5A 277VAC/277VDC Wire Lead Flange Mount - Bulk (Alt: 8-1609095-8) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$13.4992 / $16.2448 | Buy Now |
DISTI #
CORHFB3
|
Interstate Connecting Components | 8-1609095-8 HFB3=F8360 | 7 |
|
$16.7692 / $18.1588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1609095-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1609095-8
TE Connectivity
Single Phase EMI Filter, 277V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.12 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 277 V |