-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6PCV-20-323=W/PP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A114544-ND
|
DigiKey | CONN BARRIER STRP 20CIRC 0.375" Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
97 In Stock |
|
$9.6334 / $13.7000 | Buy Now |
DISTI #
8-1546158-0
|
Avnet Americas | Conn Barrier Strip 20 POS 9.53mm Solder ST Thru-Hole 5A/Contact - Bulk (Alt: 8-1546158-0) RoHS: Compliant Min Qty: 4830 Package Multiple: 4830 Container: Bulk | 0 |
|
$8.7608 / $9.8913 | Buy Now |
DISTI #
571-8-1546158-0
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-20-323=W/PP RoHS: Compliant | 0 |
|
$10.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4830 Package Multiple: 4830 Lead time: 24 Weeks Container: Box | 0Box |
|
$8.3200 | Buy Now |
DISTI #
AMP8-1546158-0
|
Heilind Electronics | 6PCV-20-323=W/PP | Americas - 0 in Stock |
|
$10.3900 | Buy Now |
|
Onlinecomponents.com | 6PCV-20-323=W/PP RoHS: Compliant |
1172 In Stock |
|
$9.1200 / $10.4000 | Buy Now |
DISTI #
815461580-TEC
|
TME | 8-1546158-0 Min Qty: 4 | 822 |
|
$9.1322 / $10.7479 | Buy Now |
DISTI #
AMP8-1546158-0
|
Interstate Connecting Components | 6PCV-20-323=W/PP | 0 |
|
$10.3900 | Buy Now |
DISTI #
8-1546158-0
|
Avnet Abacus | (Alt: 8-1546158-0) RoHS: Compliant Min Qty: 1050 Package Multiple: 35 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408328072
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 822 |
|
$10.1000 / $11.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1546158-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1546158-0
TE Connectivity
6PCV-20-323=W/PP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |