Part Details for 8-1532021-2 by TE Connectivity
Overview of 8-1532021-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1532021-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MCDR3-B-21P6Q9-72.0 RoHS: Compliant | 0 |
|
$88.7400 / $196.1900 | Buy Now |
DISTI #
000000000003787092
|
Sager | D-Sub Micro-D Connectors MCDR3-B-21P6Q9-72.0 | 0 |
|
Buy Now | |
|
Master Electronics | MCDR3-B-21P6Q9-72.0 RoHS: Compliant | 0 |
|
$88.7400 / $196.1900 | Buy Now |
Part Details for 8-1532021-2
8-1532021-2 CAD Models
8-1532021-2 Part Data Attributes
|
8-1532021-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1532021-2
TE Connectivity
MCDR3-B-21P6Q9-72.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Shell Size | C | |
Termination Type | WIRE | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |