-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
095-0604-2037=MCDR3-B-9S5L5-0.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1532020-7
|
Avnet Americas | Conn IP67 D-Sub SKT 9 POS Crimp ST Cable Mount 9Terminal 1Port - Bulk (Alt: 8-1532020-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 40 |
|
RFQ | |
DISTI #
8-1532020-7
|
Avnet Americas | Conn IP67 D-Sub SKT 9 POS Crimp ST Cable Mount 9Terminal 1Port - Bulk (Alt: 8-1532020-7) RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5096 / $53.5624 | Buy Now |
|
Onlinecomponents.com | 095-0604-2037=MCDR3-B-9S5L5-0.5 | 0 |
|
$46.8200 / $128.2500 | Buy Now |
DISTI #
M83513/09-A07
|
TTI | D-Sub MIL Spec Connectors 095-0604-2037= MCDR3-B-9S5L5-0.5 Min Qty: 96 Package Multiple: 1 Container: Each | Americas - 0 |
|
$62.2600 | Buy Now |
DISTI #
8-1532020-7
|
Avnet Americas | Conn IP67 D-Sub SKT 9 POS Crimp ST Cable Mount 9Terminal 1Port - Bulk (Alt: 8-1532020-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 40 |
|
RFQ | |
DISTI #
8-1532020-7
|
Avnet Americas | Conn IP67 D-Sub SKT 9 POS Crimp ST Cable Mount 9Terminal 1Port - Bulk (Alt: 8-1532020-7) RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5096 / $53.5624 | Buy Now |
|
Master Electronics | 095-0604-2037=MCDR3-B-9S5L5-0.5 | 0 |
|
$46.8200 / $128.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1532020-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1532020-7
TE Connectivity
095-0604-2037=MCDR3-B-9S5L5-0.5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Shell Size | A | |
Terminal Length | 0.5 inch | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
This table gives cross-reference parts and alternative options found for 8-1532020-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1532020-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1532020-3 | 095-0604-2033=MCDR3-B-9S6G9-1 | TE Connectivity | 8-1532020-7 vs 8-1532020-3 |
8-1532020-4 | 095-0604-2034=MCDR3-B-9S6G9-3 | TE Connectivity | 8-1532020-7 vs 8-1532020-4 |
8-1532020-6 | 095-0604-2036=MCDR3-B-9S5L4-1 | TE Connectivity | 8-1532020-7 vs 8-1532020-6 |