Part Details for 8-151 by Cinch Connectivity Solutions
Overview of 8-151 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8-151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 50A, 2 ROW(S), 1 DECK(S) | 26 |
|
$30.8125 / $32.0450 | Buy Now |
Part Details for 8-151
8-151 CAD Models
8-151 Part Data Attributes:
|
8-151
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
8-151
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 50A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 50 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |
Alternate Parts for 8-151
This table gives cross-reference parts and alternative options found for 8-151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-8-151 | Barrier Strip Terminal Block, 50A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 8-151 vs MS-8-151 |