Part Details for 8-1474653-5 by TE Connectivity
Overview of 8-1474653-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 8-1474653-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1474653-5-ND
|
DigiKey | CABLE FLXSTRP 12POS 2.54MM 2.7" Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5235 | Buy Now |
DISTI #
571-8-1474653-5
|
Mouser Electronics | FFC / FPC Jumper Cables FSK-22.7A-12 RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks Container: Box | 0Box |
|
$2.2500 | Buy Now |
DISTI #
AMP8-1474653-5
|
Heilind Electronics | FSK-22.7A-12 | Americas - 0 in Stock |
|
$2.8051 / $2.8470 | Buy Now |
|
Onlinecomponents.com | FSK-22.7A-12 RoHS: Compliant | 0 |
|
$2.3700 / $6.4900 | Buy Now |
DISTI #
AMP8-1474653-5
|
Interstate Connecting Components | FSK-22.7A-12 | 0 |
|
$2.8051 / $2.8470 | Buy Now |
DISTI #
000000000005427978
|
Sager | FFC / FPC Jumper Cables FSK-22.7A-12 Min Qty: 1000 | 0 |
|
$3.1800 | Buy Now |
|
Master Electronics | FSK-22.7A-12 RoHS: Compliant | 0 |
|
$2.3700 / $6.4900 | Buy Now |
Part Details for 8-1474653-5
8-1474653-5 CAD Models
8-1474653-5 Part Data Attributes
|
8-1474653-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1474653-5
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |