Part Details for 8-1474644-4 by TE Connectivity
Overview of 8-1474644-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1474644-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1474644-4-ND
|
DigiKey | CABLE FLXSTRP 21POS 2.54MM 1" Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5788 | Buy Now |
DISTI #
8-1474644-4
|
Avnet Americas | FSN-21A-21 - Tape and Reel (Alt: 8-1474644-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0550 / $2.9970 | Buy Now |
DISTI #
571-8-1474644-4
|
Mouser Electronics | FFC / FPC Jumper Cables FSN-21A-21 RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.0700 | Buy Now |
DISTI #
AMP8-1474644-4
|
Heilind Electronics | FSN-21A-21 | Americas - 0 in Stock |
|
$3.8325 / $3.8897 | Buy Now |
|
Onlinecomponents.com | FSN-21A-21 RoHS: Compliant | 0 |
|
$3.2400 / $8.8600 | Buy Now |
DISTI #
AMP8-1474644-4
|
Interstate Connecting Components | FSN-21A-21 | 0 |
|
$3.8325 / $3.8897 | Buy Now |
DISTI #
000000000005376930
|
Sager | FFC / FPC Jumper Cables FSN-21A-21 Min Qty: 500 | 0 |
|
$4.3400 | Buy Now |
DISTI #
8-1474644-4
|
Avnet Abacus | (Alt: 8-1474644-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FSN-21A-21 RoHS: Compliant | 0 |
|
$3.2400 / $8.8600 | Buy Now |
Part Details for 8-1474644-4
8-1474644-4 CAD Models
8-1474644-4 Part Data Attributes
|
8-1474644-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1474644-4
TE Connectivity
Cable Assembly, 21 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Design Use | POWER | |
Insulator Material | NOMEX | |
Number of Conductors | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |