Part Details for 8-1472995-4 by TE Connectivity
Overview of 8-1472995-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-1472995-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1472995-4-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 6 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$915.2633 | Buy Now |
DISTI #
8-1472995-4
|
Avnet Americas | 7012X16BT=RLY,STD,ON,2P,21V,5S,T - Bulk (Alt: 8-1472995-4) RoHS: Not Compliant Min Qty: 6 Package Multiple: 2 Lead time: 48 Weeks, 2 Days Container: Bulk | 0 |
|
$792.0868 / $953.1892 | Buy Now |
DISTI #
571-8-1472995-4
|
Mouser Electronics | Time Delay & Timing Relays RLY,STD,ON,2P,21V,5S RoHS: Not Compliant | 0 |
|
$915.1400 | Order Now |
DISTI #
71994176
|
RS | Relay, 7012X16Bt=Std, On, 2P, 21V, 5S, T | TE Connectivity 8-1472995-4 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$1,196.3900 | RFQ |
DISTI #
AMP8-1472995-4
|
Heilind Electronics | 7012X16BT=RLY,STD,ON,2P,21V,5S | Americas - 0 in Stock |
|
$704.8215 / $1,006.8901 | Buy Now |
|
Onlinecomponents.com | 7012X16BT=RLY,STD,ON,2P,21V,5S,T | 0 |
|
$749.9300 / $1,711.7100 | Buy Now |
DISTI #
AMP8-1472995-4
|
Interstate Connecting Components | 7012X16BT=RLY,STD,ON,2P,21V,5S | 0 |
|
$704.8215 / $1,006.8901 | Buy Now |
DISTI #
000000000003837718
|
Sager | Time Delay & Timing Relays RLY,STD,ON,2P,21V,5S Min Qty: 1 | 0 |
|
$758.6700 / $978.9300 | Buy Now |
DISTI #
8-1472995-4
|
Avnet Abacus | (Alt: 8-1472995-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7012X16BT=RLY,STD,ON,2P,21V,5S,T | 0 |
|
$749.9300 / $1,711.7100 | Buy Now |
Part Details for 8-1472995-4
8-1472995-4 CAD Models
8-1472995-4 Part Data Attributes
|
8-1472995-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1472995-4
TE Connectivity
7012X16BT=RLY,STD,ON,2P,21V,5S,T
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 48 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 21 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |