-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT,2MM,20P,VRT MT,30AU,2.6ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6685
|
Newark | Rcpt,2Mm,20P, vrt Mt,30Au,2.6St Rohs Compliant: Yes |Amp Te Connectivity 8-1470209-3 Min Qty: 10080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
8-1470209-3-ND
|
DigiKey | CONN RCPT 20POS DL 2MM 30GOLD T/ Min Qty: 10080 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2345 | Buy Now |
DISTI #
8-1470209-3
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 8-1470209-3) RoHS: Compliant Min Qty: 10080 Package Multiple: 10080 Lead time: 14 Weeks, 5 Days Container: Tray | 0 |
|
$1.3086 | Buy Now |
DISTI #
571-8-1470209-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 2MM 20P VRT MT 30AU 2.6ST RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
DISTI #
72016310
|
RS | Connector, RCPT,2MM,20P, VRT MT,30AU,2.6ST | TE Connectivity 8-1470209-3 RoHS: Not Compliant Min Qty: 10080 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10080 Package Multiple: 10080 Container: Box | 0Box |
|
$1.1700 | Buy Now |
DISTI #
AMP8-1470209-3
|
Heilind Electronics | RCPT,2MM,20P,VRT MT,30AU,2.6ST | Americas - 0 in Stock |
|
$1.0510 | Buy Now |
|
Onlinecomponents.com | RCPT,2MM,20P,VRT MT,30AU,2.6ST RoHS: Compliant | 0 |
|
$1.2600 / $3.5600 | Buy Now |
DISTI #
AMP8-1470209-3
|
Interstate Connecting Components | RCPT,2MM,20P,VRT MT,30AU,2.6ST | 0 |
|
$1.0510 | Buy Now |
|
Master Electronics | RCPT,2MM,20P,VRT MT,30AU,2.6ST RoHS: Compliant | 0 |
|
$1.2600 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-1470209-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1470209-3
TE Connectivity
RCPT,2MM,20P,VRT MT,30AU,2.6ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-1470209-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-1470209-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79107-7134 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 8-1470209-3 vs 79107-7134 |
87022-610TR | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 20 Positions, Plain Mounting style | Amphenol Communications Solutions | 8-1470209-3 vs 87022-610TR |
55510-120TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Amphenol FCi | 8-1470209-3 vs 55510-120TR |
55510-320 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 8-1470209-3 vs 55510-320 |
79107-7209 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 8-1470209-3 vs 79107-7209 |
20021311-00020T4LF | 1.27mm (0.05in.) pitch, Receptacle Top entry, 20 contacts | Amphenol Communications Solutions | 8-1470209-3 vs 20021311-00020T4LF |
87264-2053 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 8-1470209-3 vs 87264-2053 |
79107-7259 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 8-1470209-3 vs 79107-7259 |
150220-2000-TB-WD | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET | 3M Electronics | 8-1470209-3 vs 150220-2000-TB-WD |
SMS-110-02-T-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | 8-1470209-3 vs SMS-110-02-T-D |