-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 MODII HD SRRA B/A .100CL,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R8942
|
Newark | 36 Modii Hd Srra B/A .100Cl, lf |Amp Te Connectivity 8-146304-6 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0500 / $12.6000 | Buy Now |
DISTI #
8-146304-6-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4855 | Buy Now |
DISTI #
8-146304-6
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 8-146304-6) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$10.8485 / $13.0550 | Buy Now |
DISTI #
571-8-146304-6
|
Mouser Electronics | Headers & Wire Housings 36 MODII HD SRRA B/A .100CL LF RoHS: Compliant | 0 |
|
$11.2100 / $11.4900 | Order Now |
DISTI #
72049199
|
RS | Connector, AMPMODU, 36 Modii Hd Srra B/A .100Cl, Lf | TE Connectivity 8-146304-6 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Container: Box | 0Box |
|
$10.8200 | Buy Now |
DISTI #
AMP8-146304-6
|
Heilind Electronics | 36 MODII HD SRRA B/A .100CL,LF | Americas - 0 in Stock |
|
$10.3770 / $10.5319 | Buy Now |
|
Onlinecomponents.com | 36 MODII HD SRRA B/A .100CL,LF RoHS: Compliant | 0 |
|
$11.4000 / $31.1200 | Buy Now |
DISTI #
AMP8-146304-6
|
Interstate Connecting Components | 36 MODII HD SRRA B/A .100CL,LF | 0 |
|
$10.3770 / $10.5319 | Buy Now |
DISTI #
8-146304-6
|
Avnet Abacus | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole (Alt: 8-146304-6) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-146304-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-146304-6
TE Connectivity
36 MODII HD SRRA B/A .100CL,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 8-146304-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-146304-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-146304-6 | 36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 8-146304-6 vs 3-146304-6 |