Part Details for 8-146276-2 by TE Connectivity
Overview of 8-146276-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8-146276-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-146276-2-ND
|
DigiKey | CONN HEADER VERT 32POS 2.54MM Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3892 | Buy Now |
DISTI #
8-146276-2
|
Avnet Americas | 32 MODII HDR SRST B/A .100CL - Bulk (Alt: 8-146276-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1990 / $4.6127 | Buy Now |
DISTI #
571-8-146276-2
|
Mouser Electronics | Headers & Wire Housings 32 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$5.5400 / $6.6800 | Order Now |
DISTI #
72051131
|
RS | Connector, AMPMODU, 32 Modii Hdr Srst B/A .100Cl | TE Connectivity 8-146276-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9500 / $7.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$4.7200 | Buy Now |
DISTI #
AMP8-146276-2
|
Heilind Electronics | 32 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$5.6716 / $6.0774 | Buy Now |
|
Onlinecomponents.com | 32 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$5.5000 / $8.0200 | Buy Now |
DISTI #
AMP8-146276-2
|
Interstate Connecting Components | 32 MODII HDR SRST B/A .100CL | 0 |
|
$5.6716 / $6.0774 | Buy Now |
DISTI #
8-146276-2
|
Avnet Abacus | (Alt: 8-146276-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 32 MODII HDR SRST B/A .100CL RoHS: Compliant | 0 |
|
$5.5000 / $8.0200 | Buy Now |
Part Details for 8-146276-2
8-146276-2 CAD Models
8-146276-2 Part Data Attributes
|
8-146276-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-146276-2
TE Connectivity
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8-146276-2
This table gives cross-reference parts and alternative options found for 8-146276-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-146276-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-102972-2 | 32 MODII HDR SRST B/A .100CL | TE Connectivity | 8-146276-2 vs 3-102972-2 |
PEG32SS-GAR | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 8-146276-2 vs PEG32SS-GAR |