Part Details for 8-1437719-1 by TE Connectivity
Overview of 8-1437719-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 8-1437719-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1699
|
Newark | Standard Circular Connector Pin Hdr 3P 3A Solder |Amp Te Connectivity 8-1437719-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 | Buy Now |
DISTI #
A106603-ND
|
DigiKey | CONN PLUG MALE 3POS SOLDER CUP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
500 In Stock |
|
$16.5478 / $24.4300 | Buy Now |
DISTI #
8-1437719-1
|
Avnet Americas | Conn Shielded Circular Subminiature PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: 8-1437719-1) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
$15.1040 / $18.1760 | Buy Now |
DISTI #
571-8-1437719-1
|
Mouser Electronics | Standard Circular Connector PIN HDR 3P 3A SOLDER RoHS: Compliant | 0 |
|
$18.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 25 Weeks Container: Box | 0Box |
|
$15.0600 | Buy Now |
DISTI #
AMP8-1437719-1
|
Heilind Electronics | T01-0580-P03=INDUSTRIAL C | Americas - 0 in Stock |
|
$18.8236 | Buy Now |
|
Onlinecomponents.com | T01-0580-P03-MALE REC PANEL MOUNT SOLDER RoHS: Compliant |
322 In Stock |
|
$13.3800 / $25.0700 | Buy Now |
DISTI #
62992971
|
Verical | Conn Circular PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 312 |
|
$20.9027 / $31.7342 | Buy Now |
DISTI #
78446583
|
Verical | Conn Circular PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 19 |
|
$19.2727 | Buy Now |
DISTI #
8-1437719-1
|
TTI | Standard Circular Connector PIN HDR 3P 3A SOLDER Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$15.7700 / $18.5400 | Buy Now |
Part Details for 8-1437719-1
8-1437719-1 CAD Models
8-1437719-1 Part Data Attributes
|
8-1437719-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-1437719-1
TE Connectivity
Circular Connector, 3 Contact(s), Brass, Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG |